
The Omron E3JK-R4M1 photoelectric sensor is a through-beam type with a sensing distance of 157.48 inches. It features a 3A output current and is rated for IP64. The sensor operates within a temperature range of -25°C to 55°C and is powered by a DC supply voltage between 12V and 24V. The E3JK-R4M1 has a response time of 30ms and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3JK-R4M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3JK-R4M1 technical specifications.
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Light-On |
| Output Current | 3A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| Sensing Distance | 157.48inch |
| Series | E3JK |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JK-R4M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
