Photoelectric Sensor Retro-Reflective Dark ON DC SSR 5m
Checking distributor stock and pricing after the page loads.
Omron E3JK-R4M1 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 5m |
| Output Type | DC SSR |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |