The Omron E3JK-RP11 2M is a retro-reflective photoelectric sensor with a red LED light source and a maximum sensing distance of 7. It operates at a maximum supply voltage of 30VDC and features a PNP output type. The sensor is designed for use in temperatures ranging from -25 to 55°C. It has a 3-pin configuration and is suitable for applications requiring a light ON/dark ON switching mode.
Checking distributor stock and pricing after the page loads.
Omron E3JK-RP11 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 7m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |