
Omron Through Beam (Emitter and Receiver) Photoelectric Sensor 10 m Detection Range Relay Block Style IP66
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | RELAY |
| Ratings | IP66 |
| Response Time | 30ms |
| RoHS | Compliant |
