
The E3JM-10M4-US is a through-beam photoelectric sensor from Omron with a sensing distance of 393.7 inches and a response time of 30ms. It operates within a temperature range of -25°C to 55°C and is rated for use with a supply voltage between 12V and 240V. The sensor features a dark-on output configuration and a relay output type. It is packaged in a bulk package and has a package quantity of one. The E3JM-10M4-US is designed for use in environments with an IP66 rating.
Omron E3JM-10M4-US technical specifications.
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Time | 30ms |
| Sensing Distance | 393.7inch |
| Series | E3JM |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JM-10M4-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
