The Omron E3JM-10M4T-N is a thru-beam photoelectric sensor with an infrared light source and a maximum sensing distance of 10 meters. It features a relay output type and can operate in a switching mode of light ON/dark ON. The sensor is rated for a maximum operating supply voltage of 240VAC or 240VDC and can withstand shock up to 50 units. It has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Output Type | Relay |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |