Omron E3JM-10M4T-US technical specifications.
| Approvals | UL, CSA |
| Height | 24.9mm |
| Length | 80mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 2.412kV |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Ratings | IP66 |
| Response Time | 30ms |
| Series | E3JM |
| Termination | Cable |
| Weight | 4.6oz |
| Width | 74.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron E3JM-10M4T-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
