This infrared through-beam photoelectric sensor features a maximum sensing distance of 10 meters and operates at a maximum supply voltage of 240VAC or 240VDC. It has a switching mode of light ON/dark ON and a DC solid-state relay output. The sensor is designed to operate within a temperature range of -25 to 55 degrees Celsius. It has a 5-pin configuration.
Checking distributor stock and pricing after the page loads.
Omron E3JM-10R4T-G-N technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Output Type | DC SSR |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |