Photoelectric Sensor Thru-beam Light ON/Dark ON DC SSR 10m 5-Pin
Checking distributor stock and pricing after the page loads.
Omron E3JM-10S4T-G-N technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Maximum Sensing Distance | 10m |
| Output Type | DC SSR |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |