The Omron E3JM-DS70M4 is a diffuse-reflective photoelectric sensor with an infrared light source. It has a maximum sensing distance of 0.7 meters and an output type of relay. The sensor operates within a temperature range of -25 to 55 degrees Celsius and can handle a maximum operating supply voltage of 240VAC or 240VDC. It features 12 pins and is suitable for applications requiring a diffuse-reflective sensing mode with light ON/dark ON switching.
Checking distributor stock and pricing after the page loads.
Omron E3JM-DS70M4 technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.7m |
| Output Type | Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |