
This photoelectric sensor features a diffuse-reflective sensing method with a 27.559-inch sensing distance. It offers a relay output with SPDT throw configuration and Dark-On output operation. The sensor operates on AC supply voltages from 2.412kV to 240.24kV or DC supply voltages from 12V to 240V. Rated IP66, it is RoHS compliant and designed for screw mounting with terminal block termination. Operating temperature range is -25°C to 55°C, with a response time of 30ms.
Omron E3JM-DS70M4-G technical specifications.
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 2.412kV |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 27.559inch |
| Sensing Method | Optical |
| Series | E3JM |
| Termination | Terminal Block |
| Throw Configuration | SPDT |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JM-DS70M4-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
