
Photoelectric sensor with a sensing distance of 27.559 inches, featuring a relay output and Dark-On configuration. Operating voltage ranges from 12V to 240V AC/DC, with a response time of 30ms. This component is IP66 rated, RoHS compliant, and operates within a temperature range of -25°C to 55°C. Mounting options include brackets and screw, with cable termination.
Omron E3JM-DS70M4-US technical specifications.
| Approvals | UL |
| Height | 65mm |
| Length | 65mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 2.412kV |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 27.559inch |
| Series | E3JM |
| Termination | Cable |
| Weight | 4.6oz |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JM-DS70M4-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
