
The Omron E3JM-DS70M4T-G is a relay with a dark-on output configuration, operating within a 12V to 240V supply voltage range. It has a maximum operating temperature of 55°C and a response time of 30ms. The relay is rated for IP66 and is compliant with RoHS regulations.
Omron E3JM-DS70M4T-G technical specifications.
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 240V |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 27.559inch |
| Series | E3JM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JM-DS70M4T-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
