
Omron E3JM-DS70M4T-US technical specifications.
| Approvals | UL |
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Brackets, Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | No |
| Sensing Distance | 700mm |
| Series | E3JM |
| Termination | Terminal Block |
| Weight | 4.6oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3JM-DS70M4T-US to view detailed technical specifications.
No datasheet is available for this part.
