Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3JM-R4M4-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 240V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Response Time | 30ms |
| RoHS Compliant | Yes |
| Sensing Distance | 157.48inch |
| Series | E3JM |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JM-R4M4-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
