This Omron E3JM-R4R4-G sensor is a retro-reflective photoelectric sensor with a maximum sensing distance of 4 meters. It features a red LED light source and a DC solid-state relay output. The sensor operates in light ON/dark ON switching mode and can handle a maximum operating supply voltage of 240VAC or 240VDC. It has a temperature range of -25°C to 55°C and a 5-pin package.
Checking distributor stock and pricing after the page loads.
Omron E3JM-R4R4-G technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 4m |
| Output Type | DC SSR |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |