
The Omron E3JM-R4R4T-G-33 is a 65mm by 75mm electromechanical sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates at 240V and has a response time of 5ms. The sensor is rated for IP66 and has a sensing distance of 157.48 inches. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3JM-R4R4T-G-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3JM-R4R4T-G-33 technical specifications.
| Height | 65mm |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 240V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Time | 5ms |
| Sensing Distance | 157.48inch |
| Series | E3JM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JM-R4R4T-G-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
