
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 4m
Checking distributor stock and pricing after the page loads.
Omron E3JM-R4R4T-US technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Response Time | 5ms |
| Sensing Distance | 157.48inch |
| Series | E3JM |
| RoHS | Not Compliant |
