
The Omron E3JU-25DP4T-6 is a through-beam photoelectric sensor with a sensing distance of 984.252 inches and a response time of 12ms. It operates within a temperature range of -25°C to 55°C and is rated for IP67. This sensor is designed for cable mounting and features a dark-on output configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 12ms |
| Sensing Distance | 984.252inch |
| Series | E3JU |
| RoHS | Compliant |