Omron E3JU-25L-3 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sensing Distance | 984.252inch |
| Series | E3JU |
| RoHS | Compliant |
Download the complete datasheet for Omron E3JU-25L-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.