
Photoelectric Sensor Thru-beam Light ON/Dark ON Relay 25m
Omron E3JU-25M4T-3 technical specifications.
| Height | 69.6mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 12ms |
| Sensing Distance | 25m |
| Series | E3JU |
| RoHS | Not Compliant |
No datasheet is available for this part.