
Photoelectric Sensor Thru-beam Light ON/Dark ON Relay 25m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 12ms |
| Series | E3JU |
| RoHS | Not Compliant |