
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON Relay 2m
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 12ms |
| Sensing Distance | 78.74inch |
| Series | E3JU |
| Termination | Cable |
| RoHS | Not Compliant |
