
This Omron photoelectric sensor features a through-beam and retro-reflective configuration with a sensing distance of 196.85 inches. It operates within a temperature range of -25°C to 55°C and has a response time of 12ms. The sensor is rated for IP67 and has a maximum supply voltage of 240V and a minimum supply voltage of 12V. It is designed for screw mounting and has a weight of 298g.
Omron E3JU-R5M4T-3 technical specifications.
| Height | 75.2mm |
| Length | 45.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 12V |
| Mount | Screw |
| Output Configuration | Dark-On |
| Output Current | 3A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 12ms |
| Sensing Distance | 196.85inch |
| Series | E3JU |
| Weight | 298g |
| RoHS | Not Compliant |
No datasheet is available for this part.
