Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON Relay 5m
Checking distributor stock and pricing after the page loads.
Omron E3JU-R5P4T-MN1 technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 5m |
| Output Type | Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |