Photoelectric Sensor Fiber Optic Light ON/Dark ON Relay 2-Pin
Omron E3JU-XP4T-MN1 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | Relay |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 240VAC|240VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E3JU-XP4T-MN1 to view detailed technical specifications.
No datasheet is available for this part.