Omron E3L-2B4 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 78.74inch |
| Series | E3L |
| RoHS | Compliant |
Download the complete datasheet for Omron E3L-2B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
