
The Omron E3M-VG17 is a desktop NPN transistor with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It can handle a maximum supply current of 100mA and a maximum supply voltage of 30V, with a minimum supply voltage of 10V. The device is packaged in a SOIC package and is RoHS compliant.
Omron E3M-VG17 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Desktop |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3M-VG17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
