Omron E3M-VG21 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Desktop |
| Output Type | NPN |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3M-VG21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
