Omron E3MC-X11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | DIN Rail |
| Output Type | NPN |
| Package Quantity | 1 |
| Sensing Distance | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3MC-X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
