Omron E3MC-Y11 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3MC-Y11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
