Photoelectric Sensor Distance-Settable 250m
Checking distributor stock and pricing after the page loads.
Omron E3NC-SH250 2M technical specifications.
| Type | Distance-Settable |
| Light Source | Visible Laser |
| Maximum Sensing Distance | 250m |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |