Checking distributor stock and pricing after the page loads.
Omron E3NX-CA0 technical specifications.
| Light Source | White LED |
| Switching Mode | Light ON/Dark ON |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |