Photoelectric Sensor Light ON/Dark ON NPN
Checking distributor stock and pricing after the page loads.
Omron E3NX-CA21 2M technical specifications.
| Light Source | White LED |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |