
This Omron E3RA-DN22 is a diffuse-reflective photoelectric sensor with a maximum sensing distance of 0.3mm and a maximum operating supply voltage of 30VDC. It features a 4-pin package with a panel mounting option and operates within a temperature range of -25 to 55 degrees Celsius. The sensor has an NPN output and a switching mode of light ON/dark ON. It uses a red LED as the light source and is suitable for use in applications where a diffuse-reflective sensing mode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3RA-DN22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3RA-DN22 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 57.9 |
| Mounting | Panel |
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.3m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3RA-DN22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.