
This thru-beam photoelectric sensor from Omron features a red LED light source and a maximum sensing distance of 15. It has a 4-pin package and is designed for panel mounting. The sensor operates within a temperature range of -25 to 55°C and can handle a maximum operating supply voltage of 30VDC. It is an NPN output type with a switching mode of light ON/dark ON.
Omron E3RA-TN11 2M technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 53.9 |
| Mounting | Panel |
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 15m |
| Output Type | NPN |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E3RA-TN11 2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.