This diffuse-reflective photoelectric sensor features a red LED light source and an NPN open collector output. It can detect objects up to 0.7 meters away and operates within a temperature range of -25 to 55 degrees Celsius. The sensor is designed for use in environments with a maximum supply voltage of 30VDC and can withstand shocks of up to 50 units. It is a 4-pin device.
Checking distributor stock and pricing after the page loads.
Omron E3RB-DN13 2M technical specifications.
| Type | Diffuse-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.7m |
| Output Type | NPN Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |