The Omron E3RB-RN11 2M is a retro-reflective sensor with a maximum sensing distance of 3 meters. It features a red LED light source and an NPN open collector output. The device operates within a temperature range of -25 to 55 degrees Celsius and is powered by a maximum of 30 volts DC. The sensor has a 4-pin configuration.
Checking distributor stock and pricing after the page loads.
Omron E3RB-RN11 2M technical specifications.
| Type | Retro-Reflective |
| Light Source | Red LED |
| Maximum Sensing Distance | 3m |
| Output Type | NPN Open Collector |
| Shock Rating | 50G |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |