
Omron E3S-5DE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount, Screw |
| Number of Elements | 2 |
| Output Current | 18mA |
| Output Type | NPN |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | No |
| Sensing Distance | 5000mm |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-5DE4 to view detailed technical specifications.
No datasheet is available for this part.
