Omron E3S-5DE4S-45 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 3ms |
| Sensing Distance | 196.85inch |
| Series | E3S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-5DE4S-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.