The Omron E3S-5LB41-5M is a through-beam photoelectric sensor with a sensing distance of 196.85 inches and a response time of 3ms. It operates within a temperature range of -25°C to 55°C and features an IP67 rating. This sensor is designed for use in cable-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron E3S-5LB41-5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3S-5LB41-5M technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 3ms |
| Sensing Distance | 196.85inch |
| Series | E3S |
| RoHS | Compliant |
Download the complete datasheet for Omron E3S-5LB41-5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.