
Diffuse photoelectric sensor with NPN output configuration, operating on 10-30V DC with a 24V nominal supply voltage. Features a 7.874-inch sensing distance, 0.5ms response time, and a maximum output current of 100mA. Constructed with a polybutylene body, it measures 12.4mm width, 40mm height, and 22.3mm length, with a 2m cable termination. Rated IP67 for environmental protection and UL approved, it operates between -25°C and 55°C. Mounting options include brackets and screw.
Omron E3S-AD11 technical specifications.
| Approvals | UL |
| Body Material | Polybutylene |
| Height | 40mm |
| Lead Length | 2m |
| Length | 22.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Max Voltage Rating (DC) | 30V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 0.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 7.874inch |
| Series | E3S-A |
| Termination | Cable |
| Weight | 2.1oz |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
