
General photoelectric sensor with 70cm diffuse sensing distance. Features NPN output, dark-on configuration, and a 0.5ms response time. Operates on 10-30V DC supply voltage with a typical 24V. Constructed with a polybutylene body, rated IP67, and UL approved. Mounting options include brackets and screw.
Sign in to ask questions about the Omron E3S-AD12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3S-AD12 technical specifications.
| Approvals | UL |
| Body Material | Polybutylene |
| Height | 22.3mm |
| Length | 40mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 0.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 27.559inch |
| Series | E3S-A |
| Termination | Cable |
| Weight | 2.1oz |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AD12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
