
The Omron E3S-AD23 is a photoelectric sensor with a through-beam and retro-reflective configuration, featuring a sensing distance of 100mm and an operating supply voltage of 24V. It has a response time of 500us and is rated for IP67. The sensor is designed for use in temperatures ranging from -25°C to 55°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Height | 22.3mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 100mm |
| Series | E3S-A |
| Width | 12.4mm |
| RoHS | Not Compliant |
