
The Omron E3S-AD32 is a general purpose electromechanical component with a PNP output configuration and dark-on operation. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The component is rated for use with a supply voltage of up to 30V and is RoHS compliant. It features a response time of 500us and is packaged in bulk with a packaging quantity of 1.
Checking distributor stock and pricing after the page loads.
Omron E3S-AD32 technical specifications.
| Height | 22.3mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 27.559inch |
| Series | E3S-A |
| Termination | Cable |
| Width | 12.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
