
The Omron E3S-AD38 is a general purpose photoelectric sensor with a dark-on output configuration, rated for operation at 24V supply voltage. It features a response time of 0.5ms and is designed for use in environments with temperatures ranging from -25°C to 55°C. The sensor is packaged in a single unit with dimensions of 22.3mm in height, 50mm in length, and 12.4mm in width. It is compliant with RoHS regulations and has an IP67 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
Omron E3S-AD38 technical specifications.
| Height | 22.3mm |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 0.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 3.937inch |
| Series | E3S-A |
| Width | 12.4mm |
| RoHS | Not Compliant |
