
The E3S-AD42 is a photoelectric sensor with a sensing distance of 700mm, operating within a temperature range of -25°C to 55°C. It is designed for use with a 24V supply voltage and features a response time of 500us. The sensor is packaged in a through-beam and retro-reflective configuration and is compliant with RoHS regulations. It is part of the E3S-A series and has a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Omron E3S-AD42 technical specifications.
| Height | 22.3mm |
| Length | 44mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 700mm |
| Series | E3S-A |
| Width | 12.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
