
Photoelectric sensor with NPN output, dark-on configuration, and a sensing distance of 78.74 inches. Features a 2m cable termination, 0.5ms response time, and a 100mA output current. Operates on 10-30V DC supply voltage, with a 24V operating voltage. Constructed with a polybutylene body, measuring 51.3mm length, 12mm width, and 21mm height. Rated IP67 and cULus approved, this sensor is RoHS compliant and mounts via brackets or screw.
Sign in to ask questions about the Omron E3S-AR11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E3S-AR11 technical specifications.
| Approvals | cULus |
| Body Material | Polybutylene |
| Height | 21mm |
| Lead Free | Contains Lead |
| Lead Length | 2m |
| Length | 51.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 0.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 78.74inch |
| Series | E3S-A |
| Termination | Cable |
| Weight | 2.1oz |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AR11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
