
The Omron E3S-AR71 is a photoelectric sensor with a through-beam configuration, capable of sensing distances up to 2000mm. It operates within a temperature range of -25°C to 55°C and is powered by a 24V supply voltage. The sensor features an NPN output configuration and a response time of 500us. It is designed for use in environments with high levels of moisture and dust, with an IP67 rating. The sensor is packaged individually and is compliant with RoHS regulations.
Omron E3S-AR71 technical specifications.
| Height | 23.3mm |
| Length | 45.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 2000mm |
| Series | E3S-A |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AR71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
