
The Omron E3S-AT36 is a screw mount electromechanical sensor with a PNP output configuration. It operates within a temperature range of -25°C to 55°C and is rated for a maximum supply voltage of 30V. The sensor has a response time of 500us and is compliant with IP67 ratings. It is packaged in bulk and has a width of 12.4mm and a length of 45.3mm.
Omron E3S-AT36 technical specifications.
| Height | 21mm |
| Length | 45.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Configuration | Dark-On |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Sensing Distance | 7000mm |
| Series | E3S-A |
| Termination | Connector |
| Width | 12.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3S-AT36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
